RS PRO Embedded Switch Mode Power Supply SMPS, 12/24V dc, 1 A, 6.66 A, 160W, Dual Output, 170 → 370 V dc, 90
- RS Stock No.:
- 670-0608
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 670-0608
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 12/24V dc | |
| Output Current | 1 A, 6.66 A | |
| Power Rating | 160W | |
| Number of Outputs | 2 | |
| Input Voltage | 170 → 370 V dc, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 101.6mm | |
| Width | 50.8mm | |
| Medical Approved | Yes | |
| Depth | 33mm | |
| Efficiency | 90% | |
| Weight | 390g | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -20°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 12/24V dc | ||
Output Current 1 A, 6.66 A | ||
Power Rating 160W | ||
Number of Outputs 2 | ||
Input Voltage 170 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Medical Approved Yes | ||
Depth 33mm | ||
Efficiency 90% | ||
Weight 390g | ||
Maximum Temperature +70°C | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- CN
100 to 160W, Universal Input, 2x4inch, Single Output with 12V auxiliary
Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Medical safety approved
Adjustable output voltage (5% main output)
Low leakage current <200μA
Power factor correction
EMC compliance to EN60601-1-2, EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
Extra peak load rating with 200LFM forced air cooling
70 to 100W rating with convection cooling, 100 to 160W forced air cooling
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Medical safety approved
Adjustable output voltage (5% main output)
Low leakage current <200μA
Power factor correction
EMC compliance to EN60601-1-2, EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
Extra peak load rating with 200LFM forced air cooling
70 to 100W rating with convection cooling, 100 to 160W forced air cooling
Note
De-rating above 50°C. Output current and power stated for free air convection.
Approvals
UL recognised component
Standards
EN 60601-1, UL 60601-1
