TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TMT 10115, 15V dc, 670mA, 10W, 1 Output, 85 → 264 V ac, 85

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
665-5722
Mfr. Part No.:
TMT 10115
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

15V dc

Output Current

670mA

Power Rating

10W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

50.8mm

Width

33mm

Medical Approved

Yes

Depth

21.6mm

Efficiency

83%

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Weight

52g

COO (Country of Origin):
JP

Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series


Ultra compact, fully encapsulated power supplies
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087

Note

Manufacturers part numbers with a 'C' suffix denote chassis mounting types.
De-rate by 2.5% per °C above 50°C.
MTBF to IEC 61709.

Standards

IEC/EN 60950-1, UL 60950-1, CSA C22.2 No.60950-1-03, IEC/EN 60601-1, UL 60601-1

Approvals

CB; UL