TDK-Lambda Switching Power Supply, CME150-24, 24V dc, 6.3A, 151W, 1 Output, 120 → 370 V dc, 85 → 265 V ac
- RS Stock No.:
- 664-5211
- Mfr. Part No.:
- CME150-24
- Brand:
- TDK-Lambda
Available to back order for despatch 20/11/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£97.13
(exc. VAT)
£116.56
(inc. VAT)
Units | Per unit |
1 - 4 | £97.13 |
5 - 9 | £94.22 |
10 - 24 | £91.30 |
25 - 49 | £88.39 |
50 + | £85.47 |
- RS Stock No.:
- 664-5211
- Mfr. Part No.:
- CME150-24
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CME150-24 for Medical Devices
Power supply compliant with medical electrical equipment safety standards (IEC 60601-1)
Leakage current: less than 0.3 mA (at 265 V AC)
Noise terminal voltage and noise electrical field strength: EMI Class B compliant
100% load ratio guaranteed at output derating ambient temperature of 50℃
Leakage current: less than 0.3 mA (at 265 V AC)
Noise terminal voltage and noise electrical field strength: EMI Class B compliant
100% load ratio guaranteed at output derating ambient temperature of 50℃
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 6.3A |
Power Rating | 151W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 265 V ac |
Mounting Type | Open Frame |
Package Type | Open Frame |
Length | 208mm |
Width | 80mm |
Depth | 40mm |
Efficiency | 82% |
Weight | 500g |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |