TDK-Lambda Switching Power Supply, HWS300P-36, 36V dc, 8.4A, 302W, 1 Output, 120 → 330 V dc, 85 → 265 V

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
664-5191
Mfr. Part No.:
HWS300P-36
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

36V dc

Output Current

8.4A

Power Rating

302W

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

6.5in

Width

3.23in

Depth

2.4in

Efficiency

87%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

1kg

COO (Country of Origin):
JP

HWS-P Series, Peak Current Support, Single Output 300 / 600 W


Peak current value corresponds to 300% of rated current
High-capacity yet ultra-compact
Variable-speed fan circuit minimises noise
Easy operability for drive load, high reliability