TDK-Lambda Switching Power Supply, VS150E-48, 48V dc, 3.2A, 153.6W, 1 Output, 110 → 175 V dc, 85 → 132 V

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
664-5189
Mfr. Part No.:
VS150E-48
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

48V dc

Output Current

3.2A

Power Rating

153.6W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

160mm

Width

34mm

Depth

75mm

Efficiency

88%

Maximum Temperature

+70°C

Weight

390g

Minimum Temperature

-10°C

COO (Country of Origin):
JP

VS-E Series, Single Output, 50 to 150 W


Higher efficiency and low standby power
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications