TDK-Lambda Switching Power Supply, VS150E-3, 3.3V dc, 30A, 99W, 1 Output, 110 → 175 V dc, 85 → 132 V ac
- RS Stock No.:
- 664-5176
- Mfr. Part No.:
- VS150E-3
- Brand:
- TDK-Lambda
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£40.75
(exc. VAT)
£48.90
(inc. VAT)
Units | Per unit |
1 - 4 | £40.75 |
5 - 9 | £38.71 |
10 - 24 | £36.68 |
25 - 49 | £34.64 |
50 + | £33.28 |
- RS Stock No.:
- 664-5176
- Mfr. Part No.:
- VS150E-3
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
VS-E Series, Single Output, 50 to 150 W
Higher efficiency and low standby power
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 30A |
Power Rating | 99W |
Number of Outputs | 1 |
Input Voltage | 110 → 175 V dc, 85 → 132 V ac |
Mounting Type | Open Frame |
Package Type | Open Frame |
Length | 160mm |
Width | 34mm |
Depth | 75mm |
Efficiency | 80% |
Maximum Temperature | +70°C |
Weight | 390g |
Minimum Temperature | -10°C |
Related links
- TDK-Lambda Switching Power Supply 48V dc 105.6W 110 → 175 V dc, 85 → 132 V
- TDK-Lambda Switching Power Supply 24V dc 151W 110 → 175 V dc, 85 → 132 V ac
- TDK-Lambda Switching Power Supply 12V dc 150W 110 → 175 V dc, 85 → 132 V
- TDK-Lambda Switching Power Supply 48V dc 153.6W 110 → 175 V dc, 85 → 132 V
- TDK-Lambda Switching Power Supply 5V dc 150W 110 → 175 V dc, 85 → 132 V ac
- TDK-Lambda Switching Power Supply 3.3V dc 66W 110 → 175 V dc, 85 → 132 V ac
- TDK-Lambda Switching Power Supply 15V dc 150W 110 → 175 V dc, 85 → 132 V ac
- TDK-Lambda Switching Power Supply 12V dc 15W 110 → 175 V dc, 85 → 132 V ac