TDK-Lambda Switching Power Supply, VS150E-12, 12V dc, 12.5A, 150W, 1 Output, 110 → 175 V dc, 85 → 132 V
- RS Stock No.:
- 664-5173
- Mfr. Part No.:
- VS150E-12
- Brand:
- TDK-Lambda
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-5173
- Mfr. Part No.:
- VS150E-12
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Output Voltage | 12V dc | |
Output Current | 12.5A | |
Power Rating | 150W | |
Number of Outputs | 1 | |
Input Voltage | 110 → 175 V dc, 85 → 132 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 160mm | |
Width | 34mm | |
Depth | 75mm | |
Efficiency | 87% | |
Weight | 390g | |
Minimum Temperature | -10°C | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Output Voltage 12V dc | ||
Output Current 12.5A | ||
Power Rating 150W | ||
Number of Outputs 1 | ||
Input Voltage 110 → 175 V dc, 85 → 132 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 160mm | ||
Width 34mm | ||
Depth 75mm | ||
Efficiency 87% | ||
Weight 390g | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- JP
VS-E Series, Single Output, 50 to 150 W
Higher efficiency and low standby power
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications