TDK-Lambda Switching Power Supply, VS75E-48, 48V dc, 1.6A, 76.8W, 1 Output, 85 → 132V ac Input Voltage
- RS Stock No.:
- 664-5145
- Mfr. Part No.:
- VS75E-48
- Brand:
- TDK-Lambda
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-5145
- Mfr. Part No.:
- VS75E-48
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Output Voltage | 48V dc | |
Output Current | 1.6A | |
Power Rating | 76.8W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 132V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 150mm | |
Width | 50mm | |
Depth | 29mm | |
Efficiency | 87% | |
Minimum Temperature | -10°C | |
Weight | 200g | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Output Voltage 48V dc | ||
Output Current 1.6A | ||
Power Rating 76.8W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 132V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 150mm | ||
Width 50mm | ||
Depth 29mm | ||
Efficiency 87% | ||
Minimum Temperature -10°C | ||
Weight 200g | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- JP
VS-E Series, Single Output, 50 to 150 W
Higher efficiency and low standby power
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications