TDK-Lambda Switching Power Supply, VS75E-12, 12V dc, 6.3A, 75.6W, 1 Output, 85 → 132V ac Input Voltage

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
664-5139
Mfr. Part No.:
VS75E-12
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

12V dc

Output Current

6.3A

Power Rating

75.6W

Number of Outputs

1

Input Voltage

85 → 132V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

150mm

Width

50mm

Depth

29mm

Efficiency

85%

Weight

200g

Minimum Temperature

-10°C

Maximum Temperature

+70°C

COO (Country of Origin):
JP

VS-E Series, Single Output, 50 to 150 W


Higher efficiency and low standby power
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications