TDK-Lambda Switching Power Supply, VS50E-48, 48V dc, 1.3A, 62W, 1 Output, 85 → 132V ac Input Voltage
- RS Stock No.:
- 664-5123
- Mfr. Part No.:
- VS50E-48
- Brand:
- TDK-Lambda
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-5123
- Mfr. Part No.:
- VS50E-48
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 48V dc | |
| Output Current | 1.3A | |
| Power Rating | 62W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 132V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 132mm | |
| Width | 50mm | |
| Depth | 23mm | |
| Efficiency | 87% | |
| Weight | 150g | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 48V dc | ||
Output Current 1.3A | ||
Power Rating 62W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 132V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 132mm | ||
Width 50mm | ||
Depth 23mm | ||
Efficiency 87% | ||
Weight 150g | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- JP
VS-E Series, Single Output, 50 to 150 W
Higher efficiency and low standby power
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications
Related links
- TDK-Lambda Switching Power Supply 24V dc 60W 85 → 132V ac Input Voltage
- TDK-Lambda Switching Power Supply 5V dc 50W 85 → 132V ac Input Voltage
- TDK-Lambda Switching Power Supply 15V dc 52.5W 85 → 132V ac Input Voltage
- TDK-Lambda Switching Power Supply 3.3V dc 33W 85 → 132V ac Input Voltage
- TDK-Lambda Switching Power Supply 12V dc 51.6W 85 → 132V ac Input Voltage
- TDK-Lambda Switching Power Supply 48V dc 76.8W 85 → 132V ac Input Voltage
- TRACOPOWER Switching Power Supply 48V dc 62W 88 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 15V dc 75W 85 → 132V ac Input Voltage
