TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMP 10105, 5V dc, 2A, 10W, 1 Output, 120 → 370 V dc, 85
- RS Stock No.:
- 664-1379
- Mfr. Part No.:
- TMP 10105
- Brand:
- TRACOPOWER
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.63
(exc. VAT)
£25.96
(inc. VAT)
- RS Stock No.:
- 664-1379
- Mfr. Part No.:
- TMP 10105
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5V dc | |
| Output Current | 2A | |
| Power Rating | 10W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Encapsulated | |
| Length | 64mm | |
| Width | 45mm | |
| Depth | 19mm | |
| Efficiency | 73% | |
| Weight | 92g | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5V dc | ||
Output Current 2A | ||
Power Rating 10W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 64mm | ||
Width 45mm | ||
Depth 19mm | ||
Efficiency 73% | ||
Weight 92g | ||
Minimum Temperature -25°C | ||
Maximum Temperature +60°C | ||
- COO (Country of Origin):
- TW
Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series
4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.
Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B
Note
Manufacturers part numbers with a 'C' suffix denote chassis mounting types.
Multi output models TMPM 042xx, TMP 1021x, TMP 1521x and TMP 3021x have a common ground. Other multi output models have output 1 isolated from output 2/3 (floating)
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 666-2786 & 666-2780
De-rate by 3.5% per °C above 50°C. for 'TMP 10' models
De-rate by 2.5% per °C above 40°C. for other models
MTBF to MIL-HDBK-217F (25 °C).
Multi output models TMPM 042xx, TMP 1021x, TMP 1521x and TMP 3021x have a common ground. Other multi output models have output 1 isolated from output 2/3 (floating)
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 666-2786 & 666-2780
De-rate by 3.5% per °C above 50°C. for 'TMP 10' models
De-rate by 2.5% per °C above 40°C. for other models
MTBF to MIL-HDBK-217F (25 °C).
Standards
IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)
Approvals
CB, UL recognised component for Canada & US

Switch Mode - Traco, TMP and TMPM Series

