MEAN WELL Switching Power Supply, PPS-125-5, 5V dc, 20A, 100W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
655-8454
Mfr. Part No.:
PPS-125-5
Brand:
Mean Well
Find similar products by selecting one or more attributes.
Select all

Brand

Mean Well

Output Voltage

5V dc

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

34.6mm

Efficiency

79%

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

370g

PPS-125 Series, Universal Input, 3x5inch, Single Output


Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage (±5%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Power on LED indicator
Short circuit, overload and overvoltage protection
Extra peak load rating with 18CFM forced air cooling

Note

De-rating above 25°C for free air convection, 50°C for forced air cooling with 18CFM. Output current and power stated for free air convection.
MTBF to MIL-HDBK-217F (25°C).

Approvals

TUV, CB, UL recognised component for US

Standards

EN 60950-1, UL 60950-1