Mean Well Switching Power Supply, SP-320-13.5, 13.5V dc, 22A, 297W, 1 Output, 124 → 370 V dc, 88 → 264 V

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
644-8183
Mfr. Part No.:
SP-320-13.5
Brand:
Mean Well
Find similar products by selecting one or more attributes.
Select all

Brand

Mean Well

Output Voltage

13.5V dc

Output Current

22A

Power Rating

297W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

50mm

Efficiency

86%

Weight

1.1kg

Minimum Temperature

-20°C

Maximum Temperature

+65°C

COO (Country of Origin):
CN

SP-200 Series and SP-300 Series, Universal Input, Single Output


High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Note

Derate output 2% per °C above 50°C.
Depth does not include terminal block.

Standards

EN 60950, UL 60950

Approvals

UL recognised, TUV, CB