Cosel Switching Power Supply, VAF1005, 5V dc, 2A, 10W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input

Discontinued
RS Stock No.:
635-2307
Mfr. Part No.:
VAF1005
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

5V dc

Output Current

2A

Power Rating

10W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

78mm

Width

36mm

Depth

22mm

Efficiency

74%

Minimum Temperature

-10°C

Maximum Temperature

+71°C

Weight

40g

VAF Series, 5 to 10 W


The VAF series of switch mode power supplies (SMPS) from Cosel are available with a rated output wattage of 5 W or 10 W. These switching power supplies are a small and compact solution.

Features and Benefits:


Built-in overcurrent and inrush current protection circuits

Overvoltage protection

Fully isolated input and output

Fully regulated

Field failure rate of less than 0.012%

PCB mount AC-DC Converter

Between 65% and 81% efficiency (depending on model)

Cooled by convection

Note

Please handle the unit with care. Stress to the PCB (twisting or bending) can damage the integrity of the unit, and can cause it to become defective.

Standards

UL60950-1, cUL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1
Conducted noise complies with FCC-B, VCCI-B, CISPR22-B, EN55022-B