TDK-Lambda Switching Power Supply, ZWQ80-5223/A, 3.3 V dc, 5 V dc, 2A, 80W, Quad Output, 120 → 330 V dc, 85

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
635-2256
Mfr. Part No.:
ZWQ80-5223/A
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

3.3 V dc, 5 V dc

Output Current

2 A, 7 A, 8A

Power Rating

80W

Number of Outputs

4

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

210mm

Width

93.5mm

Depth

35mm

Efficiency

70%

Minimum Temperature

-10°C

Weight

550g

Maximum Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
JP

ZWQ Series, 4 Outputs, 80 W


Active filter supports harmonic current regulations
Wide-input voltage range: 85 to 265 V ac

Standards

UL1950, CSA950, EN60950