Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NLP40-7627J, ±12V dc, 1.8A, 40W, Dual Output, 120
- RS Stock No.:
- 629-5793
- Mfr. Part No.:
- NLP40-7627J
- Brand:
- Artesyn Embedded Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£52.53
(exc. VAT)
£63.04
(inc. VAT)
- RS Stock No.:
- 629-5793
- Mfr. Part No.:
- NLP40-7627J
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | ±12V dc | |
| Output Current | 1.8A | |
| Power Rating | 40W | |
| Number of Outputs | 2 | |
| Input Voltage | 120 → 370 V dc, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 107.95mm | |
| Width | 63.5mm | |
| Depth | 29.21mm | |
| Efficiency | 75% | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | 0°C | |
| Weight | 200g | |
Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage ±12V dc | ||
Output Current 1.8A | ||
Power Rating 40W | ||
Number of Outputs 2 | ||
Input Voltage 120 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 107.95mm | ||
Width 63.5mm | ||
Depth 29.21mm | ||
Efficiency 75% | ||
Maximum Temperature +70°C | ||
Minimum Temperature 0°C | ||
Weight 200g | ||
25-80W Universal Input, Single/Multi Output NLP Series
Extremely small size
High power density
Advanced ultra-efficient design
Long life - MTBF >150000 hours
VDE 0871-B & EN55022-B conducted noise
VDE 0871-A and EN55022-A radiated noise
Over voltage & over current protection
Short circuit protection
High peak ratings for 60 seconds
Total regulation: ±2% O/P1, ±5% auxilaries
Safety ground leakage current: 95mA (264Vac 60Hz)
Isolation voltage: Input/Output 4KVac, Input/Chassis 1.5KVac
High power density
Advanced ultra-efficient design
Long life - MTBF >150000 hours
VDE 0871-B & EN55022-B conducted noise
VDE 0871-A and EN55022-A radiated noise
Over voltage & over current protection
Short circuit protection
High peak ratings for 60 seconds
Total regulation: ±2% O/P1, ±5% auxilaries
Safety ground leakage current: 95mA (264Vac 60Hz)
Isolation voltage: Input/Output 4KVac, Input/Chassis 1.5KVac
Note
Convection ratings quoted on all units. Total of output loads must not exceed rating of unit.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Approvals
VDE, UL recognised, CSA certified, BABT (NLP25 are not BABT approved)
Standards
IEC 950, EN60950

