Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NLP40-7612J, 12V dc, 3.3A, 40W, 1 Output, 120
- RS Stock No.:
- 629-5759
- Mfr. Part No.:
- NLP40-7612J
- Brand:
- Artesyn Embedded Technologies
Bulk discount available
Subtotal (1 unit)*
£38.18
(exc. VAT)
£45.82
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £38.18 |
| 5 - 9 | £36.65 |
| 10 - 24 | £35.51 |
| 25 - 49 | £33.60 |
| 50 + | £31.31 |
*price indicative
- RS Stock No.:
- 629-5759
- Mfr. Part No.:
- NLP40-7612J
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 12V dc | |
| Output Current | 3.3A | |
| Power Rating | 40W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 107.95mm | |
| Width | 63.5mm | |
| Depth | 29.21mm | |
| Efficiency | 75% | |
| Minimum Temperature | 0°C | |
| Weight | 200g | |
| Maximum Temperature | +70°C | |
Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 12V dc | ||
Output Current 3.3A | ||
Power Rating 40W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 107.95mm | ||
Width 63.5mm | ||
Depth 29.21mm | ||
Efficiency 75% | ||
Minimum Temperature 0°C | ||
Weight 200g | ||
Maximum Temperature +70°C | ||
25-80W Universal Input, Single/Multi Output NLP Series
Extremely small size
High power density
Advanced ultra-efficient design
Long life - MTBF >150000 hours
VDE 0871-B & EN55022-B conducted noise
VDE 0871-A and EN55022-A radiated noise
Over voltage & over current protection
Short circuit protection
High peak ratings for 60 seconds
Total regulation: ±2% O/P1, ±5% auxilaries
Safety ground leakage current: 95mA (264Vac 60Hz)
Isolation voltage: Input/Output 4KVac, Input/Chassis 1.5KVac
High power density
Advanced ultra-efficient design
Long life - MTBF >150000 hours
VDE 0871-B & EN55022-B conducted noise
VDE 0871-A and EN55022-A radiated noise
Over voltage & over current protection
Short circuit protection
High peak ratings for 60 seconds
Total regulation: ±2% O/P1, ±5% auxilaries
Safety ground leakage current: 95mA (264Vac 60Hz)
Isolation voltage: Input/Output 4KVac, Input/Chassis 1.5KVac
Note
Convection ratings quoted on all units. Total of output loads must not exceed rating of unit.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Approvals
VDE, UL recognised, CSA certified, BABT (NLP25 are not BABT approved)
Standards
IEC 950, EN60950
