Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NLP25-7624J, 24V dc, 1.04A, 25W, 1 Output, 127
- RS Stock No.:
- 629-5715
- Mfr. Part No.:
- NLP25-7624J
- Brand:
- Artesyn Embedded Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 629-5715
- Mfr. Part No.:
- NLP25-7624J
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 24V dc | |
| Output Current | 1.04A | |
| Power Rating | 25W | |
| Number of Outputs | 1 | |
| Input Voltage | 127 → 375 V dc, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 101.6mm | |
| Width | 50.58mm | |
| Depth | 23.11mm | |
| Efficiency | 70% | |
| Weight | 115g | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 24V dc | ||
Output Current 1.04A | ||
Power Rating 25W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 375 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.58mm | ||
Depth 23.11mm | ||
Efficiency 70% | ||
Weight 115g | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
