Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NLP25-7612J, 12V dc, 2.08A, 25W, 1 Output, 127
- RS Stock No.:
- 629-5692
- Mfr. Part No.:
- NLP25-7612J
- Brand:
- Artesyn Embedded Technologies
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 629-5692
- Mfr. Part No.:
- NLP25-7612J
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 12V dc | |
| Output Current | 2.08A | |
| Power Rating | 25W | |
| Number of Outputs | 1 | |
| Input Voltage | 127 → 375 V dc, 90 → 264 V ac | |
| Mounting Type | Open Frame | |
| Package Type | Open Frame | |
| Length | 101.6mm | |
| Width | 50.58mm | |
| Depth | 23.11mm | |
| Efficiency | 70% | |
| Maximum Temperature | +50°C | |
| Weight | 115g | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 12V dc | ||
Output Current 2.08A | ||
Power Rating 25W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 375 V dc, 90 → 264 V ac | ||
Mounting Type Open Frame | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.58mm | ||
Depth 23.11mm | ||
Efficiency 70% | ||
Maximum Temperature +50°C | ||
Weight 115g | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
25-80W Universal Input, Single/Multi Output NLP Series
Extremely small size
High power density
Advanced ultra-efficient design
Long life - MTBF >150000 hours
VDE 0871-B & EN55022-B conducted noise
VDE 0871-A and EN55022-A radiated noise
Over voltage & over current protection
Short circuit protection
High peak ratings for 60 seconds
Total regulation: ±2% O/P1, ±5% auxilaries
Safety ground leakage current: 95mA (264Vac 60Hz)
Isolation voltage: Input/Output 4KVac, Input/Chassis 1.5KVac
High power density
Advanced ultra-efficient design
Long life - MTBF >150000 hours
VDE 0871-B & EN55022-B conducted noise
VDE 0871-A and EN55022-A radiated noise
Over voltage & over current protection
Short circuit protection
High peak ratings for 60 seconds
Total regulation: ±2% O/P1, ±5% auxilaries
Safety ground leakage current: 95mA (264Vac 60Hz)
Isolation voltage: Input/Output 4KVac, Input/Chassis 1.5KVac
Note
Convection ratings quoted on all units. Total of output loads must not exceed rating of unit.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Approvals
VDE, UL recognised, CSA certified, BABT (NLP25 are not BABT approved)
Standards
IEC 950, EN60950
Related links
- Artesyn Embedded Technologies Embedded Switch Mode Power Supply (SMPS) 5V dc 110W 120
- Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS 24V dc 80W 120
- Artesyn Embedded Technologies Embedded Switch Mode Power Supply (SMPS) 12V dc 150W 170
- Mean Well Embedded Switch Mode Power Supply (SMPS) 12V dc 8.5 A 1 Output, 127 → 370
- Mean Well Embedded Switch Mode Power Supply SMPS 48V dc 1.5kW 127 → 370 V dc,
- MEAN WELL Embedded Switch Mode Power Supply SMPS 27V dc 750.6W 127 → 370 V dc,
- Mean Well Embedded Switch Mode Power Supply SMPS 12V dc 1.5kW 127 → 370 V dc,
- Mean Well Embedded Switch Mode Power Supply SMPS 24V dc 1.5kW 127 → 370 V dc,
