Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPS54, 15V dc, 4.4A, 60W, 1 Output, 127 →
- RS Stock No.:
- 513-1402
- Mfr. Part No.:
- LPS54
- Brand:
- Artesyn Embedded Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 513-1402
- Mfr. Part No.:
- LPS54
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Artesyn Embedded Technologies | |
Output Voltage | 15V dc | |
Output Current | 4.4A | |
Power Rating | 60W | |
Number of Outputs | 1 | |
Input Voltage | 127 → 300 V dc, 90 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 101.6mm | |
Width | 50.8mm | |
Depth | 33mm | |
Efficiency | 80 → 85% | |
Minimum Temperature | 0°C | |
Weight | 180g | |
Maximum Temperature | +50°C | |
Select all | ||
---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 15V dc | ||
Output Current 4.4A | ||
Power Rating 60W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 300 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Depth 33mm | ||
Efficiency 80 → 85% | ||
Minimum Temperature 0°C | ||
Weight 180g | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- PH
Single Output, Std/Med Approved, LPS50 Series
In-built EMI filter (Class B)
Overload and overvoltage protection
2in.x4in. footprint
Medically Approved (–M suffix) versions
Wide universal input
Output voltage adjustment range ±20%
Remote sense
LED power good indicator
Overload and overvoltage protection
2in.x4in. footprint
Medically Approved (–M suffix) versions
Wide universal input
Output voltage adjustment range ±20%
Remote sense
LED power good indicator
Standards
EN60950-1, EN60601-1 (Medical versions)
Approvals
TUV, CB, UL recognised component for US