TRACOPOWER Embedded Switch Mode Power Supply SMPS, TOM 12112, 12V dc, 1 A, 840 mA, 12W, 1 Output, 85 → 264V ac
- RS Stock No.:
- 466-6985
- Mfr. Part No.:
- TOM 12112
- Brand:
- TRACOPOWER
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£28.78
(exc. VAT)
£34.54
(inc. VAT)
- RS Stock No.:
- 466-6985
- Mfr. Part No.:
- TOM 12112
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 12V dc | |
Output Current | 1 A, 840 mA | |
Power Rating | 12W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 65mm | |
Width | 32mm | |
Depth | 23mm | |
Efficiency | 80% | |
Weight | 30g | |
Maximum Temperature | +70°C | |
Minimum Temperature | -10°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Output Current 1 A, 840 mA | ||
Power Rating 12W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 65mm | ||
Width 32mm | ||
Depth 23mm | ||
Efficiency 80% | ||
Weight 30g | ||
Maximum Temperature +70°C | ||
Minimum Temperature -10°C | ||
- COO (Country of Origin):
- JP
12 & 25W Universal Input, Single/Dual Output, TOM Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide universal input
AC/DC open frame modules
Compact design
Direct PCB mounting with solderpins
High efficiency - 79%
Input frequency range 47-63Hz
EMI complies with EN 55022 Class B and FCC Level B
Overload protection
Wide universal input
AC/DC open frame modules
Compact design
Direct PCB mounting with solderpins
High efficiency - 79%
Input frequency range 47-63Hz
EMI complies with EN 55022 Class B and FCC Level B
Overload protection
Standards
EN 60950
Approvals
UL Recognised Component for Canada & US
Approvals
UL Recognised Component for Canada & US
Standards
EN60950; UL/cUL1950; EN55022-B