Cosel Embedded Switch Mode Power Supply SMPS, LCA50S-24, 24V dc, 2.5A, 60W, 1 Output, 110 → 170 V dc, 85
- RS Stock No.:
- 464-3241
- Mfr. Part No.:
- LCA50S-24
- Brand:
- Cosel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 464-3241
- Mfr. Part No.:
- LCA50S-24
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 24V dc | |
| Output Current | 2.5A | |
| Power Rating | 60W | |
| Number of Outputs | 1 | |
| Input Voltage | 110 → 170 V dc, 85 → 132 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 195mm | |
| Width | 50mm | |
| Depth | 23mm | |
| Efficiency | 82% | |
| Weight | 200g | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 24V dc | ||
Output Current 2.5A | ||
Power Rating 60W | ||
Number of Outputs 1 | ||
Input Voltage 110 → 170 V dc, 85 → 132 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 195mm | ||
Width 50mm | ||
Depth 23mm | ||
Efficiency 82% | ||
Weight 200g | ||
Maximum Temperature +60°C | ||
Minimum Temperature -10°C | ||
Cosel LCA Switch Mode Power Supplies (SMPS)
The LCA switch mode power supplies (SMPS) from Cosel feature a small, compact PCB construction. These SMPS feature built-in inrush current, overvoltage and overcurrent protection circuits.
Features and Benefits:
Small size
Lightweight
Low Cost
Note
2 Year Warranty
Standards
UL60950-1, CSA C22.2 No.60950-1 Complies with DEN-AN
