Cosel Embedded Switch Mode Power Supply SMPS, LCA15S-24, 24V dc, 700mA, 16.8W, 1 Output, 110 → 170 V dc, 85

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
464-3184
Mfr. Part No.:
LCA15S-24
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

24V dc

Output Current

700mA

Power Rating

16.8W

Number of Outputs

1

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

115mm

Width

50mm

Depth

15mm

Efficiency

78%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

80g

Cosel LCA Switch Mode Power Supplies (SMPS)


The LCA switch mode power supplies (SMPS) from Cosel feature a small, compact PCB construction. These SMPS feature built-in inrush current, overvoltage and overcurrent protection circuits.

Features and Benefits:


Small size

Lightweight

Low Cost

Note

2 Year Warranty

Standards

UL60950-1, CSA C22.2 No.60950-1 Complies with DEN-AN