Cosel Embedded Switch Mode Power Supply SMPS, LCA10S-5, 5V dc, 2A, 10W, 1 Output, 110 → 170 V dc, 85 →
- RS Stock No.:
- 464-3134
- Mfr. Part No.:
- LCA10S-5
- Brand:
- Cosel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 464-3134
- Mfr. Part No.:
- LCA10S-5
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 5V dc | |
| Output Current | 2A | |
| Power Rating | 10W | |
| Number of Outputs | 1 | |
| Input Voltage | 110 → 170 V dc, 85 → 132 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 94mm | |
| Width | 49mm | |
| Depth | 15mm | |
| Efficiency | 71% | |
| Weight | 65g | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -10°C | |
| Select all | ||
|---|---|---|
| Brand Cosel | ||
| Output Voltage 5V dc | ||
| Output Current 2A | ||
| Power Rating 10W | ||
| Number of Outputs 1 | ||
| Input Voltage 110 → 170 V dc, 85 → 132 V ac | ||
| Mounting Type Chassis Mount | ||
| Package Type Open Frame | ||
| Length 94mm | ||
| Width 49mm | ||
| Depth 15mm | ||
| Efficiency 71% | ||
| Weight 65g | ||
| Maximum Temperature +60°C | ||
| Minimum Temperature -10°C | ||
Cosel LCA Switch Mode Power Supplies (SMPS)
The LCA switch mode power supplies (SMPS) from Cosel feature a small, compact PCB construction. These SMPS feature built-in inrush current, overvoltage and overcurrent protection circuits.
Features and Benefits:
Small size
Lightweight
Low Cost
Note
2 Year Warranty
Standards
UL60950-1, CSA C22.2 No.60950-1 Complies with DEN-AN
