Artesyn Embedded Technologies Switching Power Supply, LPS174-M-C, 15V dc, 12A, 110W, 1 Output, 120 → 300 V dc,
- RS Stock No.:
- 455-7910
- Mfr. Part No.:
- LPS174-M-C
- Brand:
- Artesyn Embedded Technologies
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£65.59
(exc. VAT)
£78.71
(inc. VAT)
- RS Stock No.:
- 455-7910
- Mfr. Part No.:
- LPS174-M-C
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 15V dc | |
| Output Current | 12A | |
| Power Rating | 110W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 300 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 216mm | |
| Width | 108mm | |
| Depth | 38.1mm | |
| Efficiency | 75% | |
| Minimum Temperature | 0°C | |
| Weight | 850g | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 15V dc | ||
Output Current 12A | ||
Power Rating 110W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 300 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 216mm | ||
Width 108mm | ||
Depth 38.1mm | ||
Efficiency 75% | ||
Minimum Temperature 0°C | ||
Weight 850g | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- PH
Artesyn Embedded Technologies Embedded Switch Mode Power Supply
The Artesyn Embedded Technologies LPS174-M-C series embedded switch-mode power supply is 110W, AC to DC plug-in device with a single output. It has a universal input supply voltage rating ranging between 85VAC and 264VAC or 120VDC and 300VDC.
Note:
Derating ranging between 50°C and 70°C is 2.5% per °C
Note:
Derating ranging between 50°C and 70°C is 2.5% per °C
Features and Benefits
Active power factor correction
Auxiliary output is 12V
Built-in EMI filter
Chassis mount
DC power good indication
Enclosed package type
Low output ripple
Medical safety approvals
Output current is 12A at 15VDC
Overload protection
Overvoltage protection
Power fail and remote inhibit
Remote sense on main output
Single-wire current sharing
Standby output is 5V
Thermal overload protection
Wide range of adjustable output
Auxiliary output is 12V
Built-in EMI filter
Chassis mount
DC power good indication
Enclosed package type
Low output ripple
Medical safety approvals
Output current is 12A at 15VDC
Overload protection
Overvoltage protection
Power fail and remote inhibit
Remote sense on main output
Single-wire current sharing
Standby output is 5V
Thermal overload protection
Wide range of adjustable output
Certifications
CSA 22·2 No 601·1
EN61000-3-2
IEC EN61000-3-2
UL2601
VDE 0750 / EN60601-1
EN61000-3-2
IEC EN61000-3-2
UL2601
VDE 0750 / EN60601-1
Approvals
VDE 0750 / EN60601-1; UL2601; CSA 22.2 No 601.1

