Artesyn Embedded Technologies Switching Power Supply, LPS173-M-C, 12V dc, 15A, 110W, 1 Output, 120 → 300 V dc,
- RS Stock No.:
- 455-7904
- Mfr. Part No.:
- LPS173-M-C
- Brand:
- Artesyn Embedded Technologies
Image representative of range
Discontinued
- RS Stock No.:
- 455-7904
- Mfr. Part No.:
- LPS173-M-C
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 12V dc | |
| Output Current | 15A | |
| Power Rating | 110W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 300 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 216mm | |
| Width | 108mm | |
| Depth | 38.1mm | |
| Efficiency | 75% | |
| Weight | 850g | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 12V dc | ||
Output Current 15A | ||
Power Rating 110W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 300 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 216mm | ||
Width 108mm | ||
Depth 38.1mm | ||
Efficiency 75% | ||
Weight 850g | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- PH
175W Universal Input, Single Output Medically Approved LP Series
Medical safety approvals
Active power factor correction
IEC EN61000-3-2 compliance
Wide range adjustable output
Remote sense on main output
Single wire current sharing
Power fail and remote inhibit
Built-in EMI filter
Low output ripple
Over voltage protection
Overload protection
Thermal overload protection
DC power good indication
5V standby output
12V Aux. output
Active power factor correction
IEC EN61000-3-2 compliance
Wide range adjustable output
Remote sense on main output
Single wire current sharing
Power fail and remote inhibit
Built-in EMI filter
Low output ripple
Over voltage protection
Overload protection
Thermal overload protection
DC power good indication
5V standby output
12V Aux. output
Note
Derating from 50 to 70°C is 2.5% per °C.
Standards
VDE 0750 / EN60601-1; UL2601; CSA 22·2 No 601·1
Approvals
VDE 0750 / EN60601-1; UL2601; CSA 22.2 No 601.1
Standards
EN61000-3-2
