TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 15515C, 5 V dc, ±15 V dc, 2 A, 150 mA, 15W, Triple Output, 85
- RS Stock No.:
- 434-2695
- Mfr. Part No.:
- TML 15515C
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 434-2695
- Mfr. Part No.:
- TML 15515C
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5 V dc, ±15 V dc | |
| Output Current | 2 A, 150 mA | |
| Power Rating | 15W | |
| Number of Outputs | 3 | |
| Input Voltage | 85 → 264 V ac, 85 → 370 V dc | |
| Mounting Type | Chassis Mount | |
| Package Type | Encapsulated | |
| Length | 96mm | |
| Width | 54mm | |
| Depth | 26.5mm | |
| Efficiency | 72 → 80% | |
| Minimum Temperature | -25°C | |
| Weight | 150g | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5 V dc, ±15 V dc | ||
Output Current 2 A, 150 mA | ||
Power Rating 15W | ||
Number of Outputs 3 | ||
Input Voltage 85 → 264 V ac, 85 → 370 V dc | ||
Mounting Type Chassis Mount | ||
Package Type Encapsulated | ||
Length 96mm | ||
Width 54mm | ||
Depth 26.5mm | ||
Efficiency 72 → 80% | ||
Minimum Temperature -25°C | ||
Weight 150g | ||
Maximum Temperature +60°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER Switch Mode Power Supply
The TRACOPOWER TML series 15W dual output AC to DC embedded switch-mode power supply has an output current rating of 2000mA at 5VDC and 150mA at 15VDC. It has a universal input supply voltage rating from 90VDC to 264VDC and 85VDC to 370VDC.
Note:
Chassis mounting types available in 15 and 30W versions, see manufacturer part numbers with a 'C' suffix
Power de-rating above 50°C is 3.75% per °C
Note:
Chassis mounting types available in 15 and 30W versions, see manufacturer part numbers with a 'C' suffix
Power de-rating above 50°C is 3.75% per °C
Features and Benefits
Chassis mounting with screw terminals
Fully encapsulated power modules
Low ripple and noise
Products not recommended for new designs, please refer to the alternative at the bottom of the page
Safety class I (class II, TML30 models only)
Short circuit and overload protection
Fully encapsulated power modules
Low ripple and noise
Products not recommended for new designs, please refer to the alternative at the bottom of the page
Safety class I (class II, TML30 models only)
Short circuit and overload protection
Certifications
EN 55022 class B
FCC level B
IEC/EN60950
UL1950
FCC level B
IEC/EN60950
UL1950
