TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 15124C, 24V dc, 625mA, 15W, 1 Output, 85 → 264 V ac, 85

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
434-2639
Mfr. Part No.:
TML 15124C
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

24V dc

Output Current

625mA

Power Rating

15W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

54mm

Depth

26.5mm

Efficiency

72 → 80%

Minimum Temperature

-25°C

Weight

150g

Maximum Temperature

+60°C

COO (Country of Origin):
TW

TRACOPOWER Switch Mode Power Supply


The TRACOPOWER TML series 15W single output AC to DC embedded switch-mode power supply has an output current rating of 625mA at 24VDC. It has a universal input supply voltage rating from 90VDC to 264VDC and 85VDC to 370VDC.
Note:
Chassis mounting types available in 15 and 30W versions, see manufacturer part numbers with a 'C' suffix
Power de-rating above 50°C is 3.75% per °C

Features and Benefits


Chassis mounting with screw terminals
Fully encapsulated power modules
Low ripple and noise
Products not recommended for new designs, please refer to the alternative at the bottom of the page
Safety class I (class II, TML30 models only)
Short circuit and overload protection

Certifications


EN 55022 class B
FCC level B
IEC/EN60950
UL1950