TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 100-0512DI, 5 V dc, 12 V dc, 7 A, 12 A, 100W, Dual Output, 85
- RS Stock No.:
- 418-2342
- Mfr. Part No.:
- TXL 100-0512DI
- Brand:
- TRACOPOWER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£56.92
(exc. VAT)
£68.30
(inc. VAT)
- RS Stock No.:
- 418-2342
- Mfr. Part No.:
- TXL 100-0512DI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5 V dc, 12 V dc | |
| Output Current | 7 A, 12 A | |
| Power Rating | 100W | |
| Number of Outputs | 2 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 208mm | |
| Width | 95mm | |
| Depth | 38mm | |
| Efficiency | 70 → 84% | |
| Maximum Temperature | +70°C | |
| Weight | 800g | |
| Minimum Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5 V dc, 12 V dc | ||
Output Current 7 A, 12 A | ||
Power Rating 100W | ||
Number of Outputs 2 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 208mm | ||
Width 95mm | ||
Depth 38mm | ||
Efficiency 70 → 84% | ||
Maximum Temperature +70°C | ||
Weight 800g | ||
Minimum Temperature -10°C | ||
- COO (Country of Origin):
- TW
15W to 600W, Universal Input, Single/Multi Output, TXL Series
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.
Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1
Note
De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types).
TXL 120 series is not recommended for new designs, please refer to TXL 100 series for suitable alternatives
TXL 120 series is not recommended for new designs, please refer to TXL 100 series for suitable alternatives
Caution
Total power must not exceed specified max. output power for Multi Output models
Standards
UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition
Approvals
UL, cUL, CB report

