TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 060-0512DI, 5 V dc, 12 V dc, 4 A, 8 A, 60W, Dual Output, 120
- RS Stock No.:
- 418-2257
- Mfr. Part No.:
- TXL 060-0512DI
- Brand:
- TRACOPOWER
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£56.92
(exc. VAT)
£68.30
(inc. VAT)
- RS Stock No.:
- 418-2257
- Mfr. Part No.:
- TXL 060-0512DI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5 V dc, 12 V dc | |
| Output Current | 4 A, 8 A | |
| Power Rating | 60W | |
| Number of Outputs | 2 | |
| Input Voltage | 120 → 375 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 169mm | |
| Width | 95mm | |
| Depth | 38mm | |
| Efficiency | 70 → 84% | |
| Maximum Temperature | +70°C | |
| Weight | 700g | |
| Minimum Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5 V dc, 12 V dc | ||
Output Current 4 A, 8 A | ||
Power Rating 60W | ||
Number of Outputs 2 | ||
Input Voltage 120 → 375 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 169mm | ||
Width 95mm | ||
Depth 38mm | ||
Efficiency 70 → 84% | ||
Maximum Temperature +70°C | ||
Weight 700g | ||
Minimum Temperature -10°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER AC/DC Power Supply
The TRACOPOWER TXL-060 series 60W dual output AC to DC embedded switch mode power supply has an output current rating of 8A at 5VDC and 4A at 12VDC. It has the universal input supply voltage ratings from 85VAC to 264VAC and 120VDC to 375VDC. It has a low profile metal case and screw terminal block connection that are easy to install in any equipment. The power supply complies with the European EMC standards and the low voltage directive (LVD).
Note:
Derating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed specified maximum output power for multi-output models.
Note:
Derating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed specified maximum output power for multi-output models.
Features and Benefits
Compact design, metal case
Easy installation
Efficiency is 78%
High quality
Overvoltage protection
Screw terminals
Short circuit protection
Wide range universal input
Easy installation
Efficiency is 78%
High quality
Overvoltage protection
Screw terminals
Short circuit protection
Wide range universal input
Certifications
CB approved
EMI/EMC complies to EN 50081-1
EMI/EMC complies to EN 50082-1
EN 60950-1 2nd edition
EN 61000-3-2 (PFC) (power factor correction)
IEC 60950-1
UL 60950-1
UL approved
EMI/EMC complies to EN 50081-1
EMI/EMC complies to EN 50082-1
EN 60950-1 2nd edition
EN 61000-3-2 (PFC) (power factor correction)
IEC 60950-1
UL 60950-1
UL approved

