TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 15515, 5 V dc, ±15 V dc, 2 A, 150 mA, 15W, Triple Output, 85

Discontinued
RS Stock No.:
418-2055
Mfr. Part No.:
TML 15515
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5 V dc, ±15 V dc

Output Current

2 A, 150 mA

Power Rating

15W

Number of Outputs

3

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

74mm

Width

54mm

Depth

22mm

Efficiency

72 → 80%

Minimum Temperature

-25°C

Weight

120g

Maximum Temperature

+60°C

COO (Country of Origin):
TW

Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series


Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise

Note

Chassis mounting types available in 15 & 30W versions, see Manufacturer Part numbers with a 'C' suffix.
Power derating above 50°C is 3.75% per °C.
Stk nos. 418-2134, 418-2140, 434-2774 & 434-2780 feature 5Vdc output floating.

Standards

IEC/EN60950, UL1950

Approvals

UL Recognised Component for Canada & US