Cosel Switching Power Supply, LDA10F-24-SN, 24V dc, 500mA, 12W, 1 Output, 110 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 405-0576
- Mfr. Part No.:
- LDA10F-24-SN
- Brand:
- Cosel
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.71
(exc. VAT)
£32.05
(inc. VAT)
- RS Stock No.:
- 405-0576
- Mfr. Part No.:
- LDA10F-24-SN
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 24V dc | |
| Output Current | 500mA | |
| Power Rating | 12W | |
| Number of Outputs | 1 | |
| Input Voltage | 110 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 125mm | |
| Width | 57mm | |
| Depth | 32mm | |
| Efficiency | 78% | |
| Maximum Temperature | +60°C | |
| Weight | 75g | |
| Minimum Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 24V dc | ||
Output Current 500mA | ||
Power Rating 12W | ||
Number of Outputs 1 | ||
Input Voltage 110 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 125mm | ||
Width 57mm | ||
Depth 32mm | ||
Efficiency 78% | ||
Maximum Temperature +60°C | ||
Weight 75g | ||
Minimum Temperature -10°C | ||
- COO (Country of Origin):
- JP
Cosel LDA Switch Mode Power Supplies (SMPS)
LDA series switch mode power supplies (SMPS) from Cosel are available with a 10 W to 300 W rated output wattage. For LDA10F to LDA75F models, the rated input is AC85 - 264 V 1Φ. For LDA100W to LDA300W the rated input is AC85 - 132V/170 - 264V 1Φ.
Features and Benefits:
PCB Type
Rugged and robust
Autoranging input
Inrush current limiting, overcurrent and overvoltage protections circuits are built in
Compact, low price, with cover
EMI standard FCC-B CISPR22-B EN55022-B VCCI-B compliant
I/O connector specification (special harness is optional)
2 Year Warranty
Note
For suitable connectors, please see Cosel's power harness range
Please handle the unit with care. Stress to the PCB (twisting or bending) can damage the integrity of the unit, and can cause it to become defective
Please handle the unit with care. Stress to the PCB (twisting or bending) can damage the integrity of the unit, and can cause it to become defective
Standards
LDA10F, LDA15F, LDA30F, LDA50F, LDA75F: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with DEN-AN and IEC60950-1
LDA100W, LDA150W, LDA300W: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.234 Complies with DEN-AN and IEC60950-1
LDA300W: UL60950-1, C-UL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1
LDA100W, LDA150W, LDA300W: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.234 Complies with DEN-AN and IEC60950-1
LDA300W: UL60950-1, C-UL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1
Approvals
UL, CSA, EN, VDE acquired, EAMSL compliant

