Cosel Switching Power Supply, LDA10F-12-SN, 12V dc, 900mA, 10.8W, 1 Output, 110 → 370 V dc, 85 → 264 V ac

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
405-0554
Mfr. Part No.:
LDA10F-12-SN
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

12V dc

Output Current

900mA

Power Rating

10.8W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

125mm

Width

57mm

Depth

32mm

Efficiency

74%

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Weight

75g