TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS70P-24, 24V dc, 3A, 70W, 1 Output, 120 → 330 V dc, 85
- RS Stock No.:
- 353-0728
- Mfr. Part No.:
- JWS70P-24
- Brand:
- TDK-Lambda
Image representative of range
Discontinued
- RS Stock No.:
- 353-0728
- Mfr. Part No.:
- JWS70P-24
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 24V dc | |
| Output Current | 3A | |
| Power Rating | 70W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 330 V dc, 85 → 265 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 7.4in | |
| Width | 3.62in | |
| Depth | 1.97in | |
| Efficiency | 80% | |
| Weight | 700g | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 24V dc | ||
Output Current 3A | ||
Power Rating 70W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 330 V dc, 85 → 265 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 7.4in | ||
Width 3.62in | ||
Depth 1.97in | ||
Efficiency 80% | ||
Weight 700g | ||
Minimum Temperature -10°C | ||
Maximum Temperature +60°C | ||
- COO (Country of Origin):
- JP
JWS-P Series, Single Output, 72 W (144 W peak), 120 W (240 W peak)
High-frequency current regulations: compliant with EN61000-3-2
Noise terminal voltage / field strength: compliant with EN 55011/22-A, FCC Class A, VCCI Class A
Immunity: compliant with EN61000-4-2/3/4/5/6
Safety standards: compliant with UL 1950, CSA 950, EN 60950, VDE 0160
Ideal for FA control devices, measurement devices, medical devices, electronic application devices, optical devices and other uses
Noise terminal voltage / field strength: compliant with EN 55011/22-A, FCC Class A, VCCI Class A
Immunity: compliant with EN61000-4-2/3/4/5/6
Safety standards: compliant with UL 1950, CSA 950, EN 60950, VDE 0160
Ideal for FA control devices, measurement devices, medical devices, electronic application devices, optical devices and other uses
