TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 15115F, 15V dc, 1A, 15W, 1 Output, 110 → 375 V dc, 85
- RS Stock No.:
- 322-1840
- Mfr. Part No.:
- TMS 15115F
- Brand:
- TRACOPOWER
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£34.05
(exc. VAT)
£40.86
(inc. VAT)
- RS Stock No.:
- 322-1840
- Mfr. Part No.:
- TMS 15115F
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 15V dc | |
Output Current | 1A | |
Power Rating | 15W | |
Number of Outputs | 1 | |
Input Voltage | 110 → 375 V dc, 85 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Encapsulated | |
Length | 84mm | |
Width | 45mm | |
Depth | 24mm | |
Efficiency | 78% | |
Maximum Temperature | +60°C | |
Weight | 100g | |
Minimum Temperature | -25°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Output Current 1A | ||
Power Rating 15W | ||
Number of Outputs 1 | ||
Input Voltage 110 → 375 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Encapsulated | ||
Length 84mm | ||
Width 45mm | ||
Depth 24mm | ||
Efficiency 78% | ||
Maximum Temperature +60°C | ||
Weight 100g | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- JP
Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series
3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.
Safety class 1 to IEC536
Ultra miniature/high power density
Input voltage 85-264Vac & 110-375Vdc
3kVac input/output isolation
EMI meets EN 55022 Class B, FCC level B
EMC compliance EN 50082-2
Short circuit and overload protection
Low ripple and noise
Industry standard pinout
DIN-Rail mounting kits for faston-tab versions available, see stk no. 338-2658 typically
Ultra miniature/high power density
Input voltage 85-264Vac & 110-375Vdc
3kVac input/output isolation
EMI meets EN 55022 Class B, FCC level B
EMC compliance EN 50082-2
Short circuit and overload protection
Low ripple and noise
Industry standard pinout
DIN-Rail mounting kits for faston-tab versions available, see stk no. 338-2658 typically
Note
6W PCB types have a 15.5mm pitch, 10, 15 & 25W PCB types have a 17.5 mm pitch.,Power derating above 50°C is 5% per °C (5V types derate 2.5% per °C above 40°C).,25W types - 10% power reduction at 115Vac operation.,MTBF to MIL-HDBK-217F (25 °C).
Standards
IEC60950, EN60950, UL1950
Approvals
UL Recognised Component for Canada & US