Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, MP8-3Q-1Q-30, 24V dc, 32A, 800W, 1 Output, 120
- RS Stock No.:
- 311-9668
- Mfr. Part No.:
- MP8-3Q-1Q-30
- Brand:
- Artesyn Embedded Technologies
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£360.89
(exc. VAT)
£433.07
(inc. VAT)
- RS Stock No.:
- 311-9668
- Mfr. Part No.:
- MP8-3Q-1Q-30
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 24V dc | |
| Output Current | 32A | |
| Power Rating | 800W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 350 V dc, 85 → 264 V ac | |
| Mounting Type | Rack Mount | |
| Package Type | Enclosed | |
| Length | 254mm | |
| Width | 178mm | |
| Depth | 64mm | |
| Efficiency | 70 → 80% | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Weight | 1.9kg | |
Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 24V dc | ||
Output Current 32A | ||
Power Rating 800W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 350 V dc, 85 → 264 V ac | ||
Mounting Type Rack Mount | ||
Package Type Enclosed | ||
Length 254mm | ||
Width 178mm | ||
Depth 64mm | ||
Efficiency 70 → 80% | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
Weight 1.9kg | ||
- COO (Country of Origin):
- MX
400-1000W Universal I/P, Single Output, MP Series
Voltage adjustment on output
Current share on all outputs above 10A
Remote sense on all outputs above 2A
Overvoltage/Overcurrent protection
Short circuit and reverse voltage protection
Margining on all single output modules
Input OK signal and status LED
Output OK signal and status LED
Inhibit/Enable
Isolated 5V bias voltage
Integral fan
Power factor correction
IEC EN61000-3-2 harmonic distortion compliance
CISPR22, EN55022-B conducted/radiated EMI
IEC immunity standards
Current share on all outputs above 10A
Remote sense on all outputs above 2A
Overvoltage/Overcurrent protection
Short circuit and reverse voltage protection
Margining on all single output modules
Input OK signal and status LED
Output OK signal and status LED
Inhibit/Enable
Isolated 5V bias voltage
Integral fan
Power factor correction
IEC EN61000-3-2 harmonic distortion compliance
CISPR22, EN55022-B conducted/radiated EMI
IEC immunity standards
Note
De-rates linearly to 50% above 50°C.
Standards
IEC 950 EN60950
Approvals
VDE; UL Recognised; CSA Certified
Approvals
VDE; UL Recognised; CSA Certified
Standards
IEC950 EN60950; BABT; IEC EN61000-3-2 ; CISPR22; EN55022-B

