MEAN WELL Switching Power Supply, RSP-500-27, 27V, 18.6A, 502.2W, 1 Output, 85 → 264V ac Input Voltage

Bulk discount available

Subtotal (1 unit)*

£75.52

(exc. VAT)

£90.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 24 November 2025
  • Plus 8 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£75.52
5 - 9£73.25
10 - 24£70.99
25 - 49£68.72
50 +£66.46

*price indicative

RS Stock No.:
287-2366
Distrelec Article No.:
301-56-998
Mfr. Part No.:
RSP-500-27
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

27V

Output Current

18.6A

Power Rating

502.2W

Number of Outputs

1

Input Voltage

85 → 264V ac

COO (Country of Origin):
TW
The power supply unit is a reliable and efficient solution for various electronic devices. With its compact design and high power output, it is suitable for both industrial and commercial applications, providing stable and consistent power supply.

Efficient power supply with a max output of 500W
Wide input voltage range of 90-264V AC
Compact design for easy installation and space-saving
Overload and overvoltage protection for increased safety and durability
Low standby power consumption for energy efficiency

Related links