MEAN WELL Switching Power Supply, RQ-65C, 5V, 1.5A, 65W, Quad Output, 88 → 264V ac Input Voltage
- RS Stock No.:
- 285-8751
- Distrelec Article No.:
- 169-05-920
- Mfr. Part No.:
- RQ-65C
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
£28.85
(exc. VAT)
£34.62
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 21 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | £28.85 |
| 5 - 9 | £27.98 |
| 10 - 24 | £27.12 |
| 25 - 49 | £26.25 |
| 50 + | £25.39 |
*price indicative
- RS Stock No.:
- 285-8751
- Distrelec Article No.:
- 169-05-920
- Mfr. Part No.:
- RQ-65C
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 5V | |
| Output Current | 1.5A | |
| Power Rating | 65W | |
| Number of Outputs | 4 | |
| Input Voltage | 88 → 264V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 5V | ||
Output Current 1.5A | ||
Power Rating 65W | ||
Number of Outputs 4 | ||
Input Voltage 88 → 264V ac | ||
- COO (Country of Origin):
- TW
The reliable 65W Quad Output Switching Power Supply, part of the RQ-65 series, is a versatile solution for various power supply needs. With features such as universal AC input, short circuit protection, and high efficiency, this power supply delivers consistent performance in a wide range of applications.
Universal AC input for easy compatibility with different power sources.
Short circuit, over load, and over voltage protections ensure safe operation.
LED indicator for power on status for easy monitoring.
High operating temperature up to 70°C for reliable performance in challenging environments.
Long-life electrolytic capacitors for durability and longevity.
Short circuit, over load, and over voltage protections ensure safe operation.
LED indicator for power on status for easy monitoring.
High operating temperature up to 70°C for reliable performance in challenging environments.
Long-life electrolytic capacitors for durability and longevity.
Related links
- MEAN WELL Switching Power Supply -15V dc 65W 110/230V Input Voltage
- MEAN WELL Switching Power Supply -12V dc 65W 110/230V Input Voltage
- MEAN WELL Switching Power Supply -12V dc 65W 110/230V Input Voltage
- MEAN WELL Switching Power Supply 5V dc 62.5W 264V ac Input Voltage
- MEAN WELL Switching Power Supply 5V dc 2 A 500mA Quad Output 88
- TRACOPOWER Switching Power Supply 24V dc 35W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 15V dc 35W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 5V dc 4 A Dual Output, 88 → 264V ac Input Voltage