MEAN WELL Switching Power Supply, PT-45B, 5V dc, 3A, 43.5W, Triple Output, 90 → 264V ac Input Voltage

Bulk discount available

Subtotal (1 unit)*

£13.36

(exc. VAT)

£16.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 24 November 2025
  • Plus 30 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£13.36
5 - 9£12.96
10 - 24£12.56
25 - 49£12.16
50 +£11.76

*price indicative

RS Stock No.:
285-8664
Distrelec Article No.:
169-94-739
Mfr. Part No.:
PT-45B
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

5V dc

Output Current

3A

Power Rating

43.5W

Number of Outputs

3

Input Voltage

90 → 264V ac

COO (Country of Origin):
TW
The 45W Triple Output Switching Power Supply from the PT-45 series offers a universal AC input, full range power supply with low leakage current and multiple protection features. With a fixed switching frequency at 65KHz and 2 years warranty, this power supply is reliable and efficient for various applications.

Provides 5V, 12V, and -5V outputs with rated currents ranging from 0.3A to 3A
Output power of 40.5W to 43.5W with low ripple and noise levels
Efficiency of 75% with a voltage adjustment range of 4.75V to 5.5V for CH1 output
Compact dimensions of 127 x 76 x 28mm and weight of 0.21Kg for easy installation
Complies with safety standards UL60950-1, TUV EN60950-1 for secure operation

Related links