MEAN WELL Switching Power Supply, PD-25A, 1.5V, 2.1A, 24.9W, Dual Output, 88 → 264V ac Input Voltage

Bulk discount available

Subtotal (1 unit)*

£11.98

(exc. VAT)

£14.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£11.98
5 - 9£11.62
10 - 24£11.26
25 - 49£10.90
50 +£10.54

*price indicative

RS Stock No.:
285-8619
Distrelec Article No.:
169-94-693
Mfr. Part No.:
PD-25A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

1.5V

Output Current

2.1A

Power Rating

24.9W

Number of Outputs

2

Input Voltage

88 → 264V ac

COO (Country of Origin):
TW
The Switched-mode power supply

switch-mode power supply provides an output of 5 volts with a current of 2.1 amps, resulting in a power output of 24.9 watts.

Related links