MEAN WELL Switching Power Supply, LPS-100-12, 12V, 8.4A, 100.8W, 1 Output, 88 → 264V ac Input Voltage
- RS Stock No.:
- 285-8374
- Distrelec Article No.:
- 169-97-671
- Mfr. Part No.:
- LPS-100-12
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
£23.02
(exc. VAT)
£27.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £23.02 |
| 5 - 9 | £22.33 |
| 10 - 24 | £21.64 |
| 25 - 49 | £20.95 |
| 50 + | £20.26 |
*price indicative
- RS Stock No.:
- 285-8374
- Distrelec Article No.:
- 169-97-671
- Mfr. Part No.:
- LPS-100-12
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V | |
| Output Current | 8.4A | |
| Power Rating | 100.8W | |
| Number of Outputs | 1 | |
| Input Voltage | 88 → 264V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V | ||
Output Current 8.4A | ||
Power Rating 100.8W | ||
Number of Outputs 1 | ||
Input Voltage 88 → 264V ac | ||
The 100W Single Output without PFC Function power supply offering universal AC input and full-range protection. With a fixed switching frequency at 134KHz and a 2-year warranty, this power supply is reliable and efficient for various applications.
Ripple & noise level kept under 100mVp-p for stable performance
Efficiency ranges from 77% to 81%, ensuring optimal power usage
Overload and overvoltage protections in place for extra safety
Compact dimensions of 222*62*32mm for easy integration
Wide voltage adjustment range for flexibility in use
Convection cooling system eliminates the need for additional fans
Compliance with safety standards like UL60950-1 and TUV EN60950-1 for reliability
Mechanical specifications including various connectors and pin assignments for easy installation
Efficiency ranges from 77% to 81%, ensuring optimal power usage
Overload and overvoltage protections in place for extra safety
Compact dimensions of 222*62*32mm for easy integration
Wide voltage adjustment range for flexibility in use
Convection cooling system eliminates the need for additional fans
Compliance with safety standards like UL60950-1 and TUV EN60950-1 for reliability
Mechanical specifications including various connectors and pin assignments for easy installation
Related links
- Cosel Switching Power Supply 12V dc 100.8W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 27V 102.6W 88 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V dc 100.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V dc 100.8W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 100.8W 127 → 370 V dc, 90 → 264 V
- RS PRO Switching Power Supply 1.3A 1 Output, 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 25W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 60W 88 → 264V ac Input Voltage