MEAN WELL Switching Power Supply, HRP-450-24, 24V dc, 18.8A, 451.2W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 285-8220
- Distrelec Article No.:
- 110-56-176
- Mfr. Part No.:
- HRP-450-24
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
£105.86
(exc. VAT)
£127.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £105.86 |
| 5 - 9 | £102.68 |
| 10 - 24 | £99.51 |
| 25 - 49 | £96.33 |
| 50 + | £93.16 |
*price indicative
- RS Stock No.:
- 285-8220
- Distrelec Article No.:
- 110-56-176
- Mfr. Part No.:
- HRP-450-24
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V dc | |
| Output Current | 18.8A | |
| Power Rating | 451.2W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V dc | ||
Output Current 18.8A | ||
Power Rating 451.2W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
- COO (Country of Origin):
- TW
The Single Output Power Supply with PFC Function from HRP-450 series offers high efficiency up to 89.5% and a built-in active PFC function. With universal AC input and a range of protections, this power supply is ideal for various applications.
High efficiency up to 89.5%
Built-in active PFC function for improved power factor
Withstand 300VAC surge input for 5 seconds for added durability
Protections against short circuit, overload, over voltage, and over temperature
Built-in constant current limiting circuit for stable operation
Includes DC OK signal and remote sense function for enhanced control
5 years warranty for peace of mind
Built-in active PFC function for improved power factor
Withstand 300VAC surge input for 5 seconds for added durability
Protections against short circuit, overload, over voltage, and over temperature
Built-in constant current limiting circuit for stable operation
Includes DC OK signal and remote sense function for enhanced control
5 years warranty for peace of mind
Related links
- MEAN WELL Switching Power Supply 24V dc 451W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 24V dc 451W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 24V dc 648W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 156W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 336W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 150W 85 to 264V Input Voltage
- XP Power Switching Power Supply 12V dc 250W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 600W 85 to 264V Input Voltage