TRACOPOWER Power Supply, TMP 60115C, 15V dc, 4A, 60W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 284-8862
- Mfr. Part No.:
- TMP 60115C
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
£68.09
(exc. VAT)
£81.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.09 |
*price indicative
- RS Stock No.:
- 284-8862
- Mfr. Part No.:
- TMP 60115C
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Output Current | 4A | |
| Power Rating | 60W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Output Current 4A | ||
Power Rating 60W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
- COO (Country of Origin):
- TW
The TRACOPOWER new range of fully encapsulated power supplies in an ultra-compact casing. They feature easy chassis mounting with screw terminal block connection or direct PCB mounting with solder pins. Full compliance with International safety standards for industrial control equipment qualifies the products for worldwide markets
Ultra compact, low profile plastic casing
Fully encapsulated
Single, dual- and triple output models
Fully encapsulated
Single, dual- and triple output models
Related links
- TRACOPOWER Power Supply 4A 1 Output, 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 15V dc 60W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 15V dc 60W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 15V dc 60W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 15V dc 60W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 15V dc 60W 85 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 15V dc 60W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 5.1V dc 60W 85 → 264V ac Input Voltage
