- RS Stock No.:
- 266-2726
- Brand:
- RS PRO
54 In stock - FREE next working day delivery available
Price Each
£20.49
(exc. VAT)
£24.59
(inc. VAT)
Units | Per unit |
1 - 4 | £20.49 |
5 - 9 | £19.88 |
10 - 24 | £19.26 |
25 - 49 | £18.65 |
50 + | £18.03 |
- RS Stock No.:
- 266-2726
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Embedded Medical Switch Mode Power Supply, 65W, 48 Vdc
A compact and efficient embedded medical power supply suitable for AC and DC systems and featuring a low profile industry standard 2 x 3in footprint and suitable for all BF type medical equipment.
Designed with safety in mind the embedded power supply features a Class II safety rating featuring a double layer of insulation against electrical shocks compared to relying on grounding. On top of this the power supply features reinforced insolation protection from EMI (Electro Magnetic Interference), short circuit, overcurrent and over-voltage protection creating a safe consistent and reliable switching power supply suitable for sensitive areas.
widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home, medical.
A safe and efficient switching power supply suitable for a wide variety of applications including LED, street light control, electricity, security, telecommunications, smart home, medical and industrial control systems.
Features and Benefits
AC-DC Universal Switch Mode Power Supply
Input Voltage of 85 – 264Vac / 100 - 370Vdc
Output Voltage of 48V DC
Output Wattage 65W
Output Current 1.36A
Efficiency of 91%
MTBF >300,000 hours
Extremely low leakage current<75uA
Stand-by power consumption<0.3W
Excellent EMC
Operating temperature range of -40℃ to +85℃
Dimensions of 76.2 x 50.8 x 26.5mm
Weight of 95g
Standards and Approvals: UL/IEC/EN/ES60601, UL/EN/IEC62368, IEC/EN60335, IEC/EN61558, GB4943, MOPP
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 1.36A |
Power Rating | 65W |
Number of Outputs | 7 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 76.2mm |
Width | 50.8mm |
Medical Approved | Yes |
Embedded | Yes |
Depth | 26.5mm |
Efficiency | 91% |
Weight | 95g |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Related links
- MEAN WELL Switching Power Supply 48V dc 65W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 48V dc 65W 80 → 264V ac Input Voltage
- TRACOPOWER Power Supply 48V dc 65W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 48V dc 65W 120 → 370 V dc, 85 → 264
- RS PRO Switching Power Supply 5.42A 7 Output, 85 → 264V ac Input Voltage
- RS PRO Switching Power Supply 2.71A 7 Output, 85 → 264V ac Input Voltage
- RS PRO Switching Power Supply 1.36A 7 Output, 85 → 264 V ac/ 100 →...
- RS PRO Switching Power Supply 4.34A 7 Output, 85 → 264V ac Input Voltage