- RS Stock No.:
- 254-3506
- Brand:
- RS PRO
Available to back order for despatch 13/06/2024
Added
Price Each
£21.79
(exc. VAT)
£26.15
(inc. VAT)
Units | Per unit |
1 - 4 | £21.79 |
5 - 9 | £21.13 |
10 - 24 | £20.48 |
25 - 49 | £19.83 |
50 + | £19.17 |
- RS Stock No.:
- 254-3506
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Embedded AC-DC Switching Power Supplies- 100W
Get the power you need, where you need it! RS PRO's switching power supplies deliver cost-effective, reliable, and high-efficiency solutions. With a universal AC input and DC input voltage acceptance, low no-load power consumption, and compact size, these supplies are ideal for industrial and manufacturing applications. Stop settling for sub-par power supplies - get the best with RS PRO.
Why would you choose these power supplies?
These converters offer excellent EMC performance and meet IEC/EN61000-4, CISPR32/EN55032, IEC/UL/EN62368, and GB4943 standards and are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home etc.
Features and Benefits
- Embedded power supply
- Compact
- Universal AC input and while accepting DC input voltage
- Over-voltage class Ⅲ
- Output short circuit, over-current, over-voltage protection
- Supplied with terminal cover
Specification
- Package Type: Enclosed
- Power Rating: 100 W
- Output: Single
- Efficiency: 90.5%
- Output voltage: 12 Vdc, 24 V dc or 48 V dc
- Output current of 2.3A, 4.5 A or 8.5A
- Operating temperature range of -30˚C to +70˚C
- Weight of 305 g
Dimensions
- Length: 129 mm
- Width: 97 mm
- Depth: 30 mm
100 W Variants Available Separately
Applications
- Industrial control systems
- Instrumentation and lighting
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 8.5A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 120 → 430V dc |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 129mm |
Width | 97mm |
Embedded | Yes |
Depth | 30mm |
Efficiency | 0.905 |
Maximum Temperature | +70°C |
Weight | 305g |
Related links
- Omron Switching Power Supply 12V dc 100W 100 → 240V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 100W 90 → 264V ac Input Voltage
- XP Power AC-DC Power Supply 12V dc 100W 85 → 305V ac Input Voltage
- Delta Electronics Power Supply 12V dc 100W 90 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 12V dc 100W 125 → 373 V dc, 88 → 264 V ac
- TDK-Lambda Switching Power Supply 12V dc 100W 120 → 370 V dc, 85 → 265 V
- Schneider Electric Switching Power Supply 12V dc 100W 100 → 240V...
- RS PRO Embedded Switch Mode Power Supply (SMPS) 8.5A 1 Output, 120...