- RS Stock No.:
- 237-7451
- Mfr. Part No.:
- ELV60-12-5R0
- Brand:
- TDK-Lambda
Available to back order for despatch 13/09/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£53.67
(exc. VAT)
£64.40
(inc. VAT)
Units | Per unit |
1 - 4 | £53.67 |
5 - 9 | £52.06 |
10 - 24 | £50.45 |
25 - 49 | £48.84 |
50 + | £47.23 |
- RS Stock No.:
- 237-7451
- Mfr. Part No.:
- ELV60-12-5R0
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The TDK- Lambda ELV series AC-DC power supplies has input voltage range 90 to 265 V ac. It is single phase input and has 60 W maximum output power.
Enclosed mounting
Operating temperature range -25 to 50°C
Convection cooling
Operating temperature range -25 to 50°C
Convection cooling
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 5A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 90 → 305V ac |
Package Type | Enclosed |
Embedded | Yes |
Series | ELV |
Related links
- TDK-Lambda Switching Power Supply 12V dc 60W 120 → 370 V dc, 90 → 264 V ac
- TDK-Lambda AC-DC Power Supply 12V dc 90W 90 → 305V ac Input Voltage
- EOS Switching Power Supply 12V dc 60W 90 → 264V ac Input Voltage
- XP Power AC-DC Power Supply 12V dc 60W 90 → 305V ac Input Voltage
- XP Power AC-DC Power Supply 48V dc 60W 90 → 305V ac Input Voltage
- TDK-Lambda AC-DC Converter 12V dc 60W 85 → 265V ac Input Voltage
- XP Power Switching Power Supply 12V dc 60W 120 → 370 V dc, 90 → 264 V ac
- TRACOPOWER Switching Power Supply 12V dc 60W 110 → 370 V dc, 90 → 264 V ac