RS PRO Embedded Switch Mode Power Supply SMPS, 24V dc, 22.9A, 550W, 1 Output, 90 → 264 V ac, 127 → 370 V
- RS Stock No.:
- 236-7925
- Brand:
- RS PRO
11 In stock - FREE next working day delivery available
Added
Price Each
£134.40
(exc. VAT)
£161.28
(inc. VAT)
Units | Per unit |
1 - 4 | £134.40 |
5 - 9 | £130.36 |
10 - 24 | £126.33 |
25 - 49 | £122.30 |
50 + | £118.27 |
- RS Stock No.:
- 236-7925
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Embedded Switch Mode Power Supplies
Introducing the range of RS PRO Embedded Switch Mode Power Supplies, ideal as a cost-effective and efficient power source for most types of electronic systems. It features a universal AC/DC mains input voltage, low power consumption and high efficiency and reliability. The power supply meets a wide range of standards, ensuring that it can safely be used in industrial, medical and instrumentation applications. This RS PRO embedded SMPS unit is ideal for use in lighting functions, medical treatment, telecommunication and civil applications thanks to its reliable and high-performance design.
Features and Benefits:
- This RS PRO Embedded Switch Mode Power Supply unit is an efficient and reliable power source for a wide range of applications and electronic systems
- Thanks to the universal AC/DC mains input voltage, its quick and easy to install, saving time on installation and resource
- It offers high efficiency and performance, along with low levels of heat dissipation, which allows the SMPS to be a compact and a space-saving power supply solution
- The unit has a regulated output, low ripple and noise, as well as an output short circuit, over-current and over-voltage protection
- The open frame casing allows the power unit to be offer proper air circulation for cooling, while still performing at its optimum
Applications:
An embedded switch mode power supply is an electronic power supply unit that has a built-in switching regulator that can efficiently convert electrical power. They are often referred to as switch mode power converters or switchers and have become a popular addition to the electronics world, thanks to their many benefits. They can provide a cost-effective, efficient and compact power supply compared to traditional linear power supplies, while still offering optimum performance and reliability. SMPS units are often used in:
- Computers and IT equipment
- Medical equipment and treatments
- Security systems
- Industrial and civil applications
- Mobile phone chargers
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 22.9A |
Power Rating | 550W |
Number of Outputs | 1 |
Input Voltage | 90 → 264 V ac, 127 → 370 V dc |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 160mm |
Width | 43mm |
Embedded | Yes |
Depth | 86mm |
Efficiency | 0.93 |
Maximum Temperature | +70°C |
Weight | 645g |
Minimum Temperature | -40°C |
Related links
- RS PRO Embedded Switch Mode Power Supply (SMPS) 14.6A 1 Output 127 → 370
- RS PRO Embedded Switch Mode Power Supply (SMPS) 25A 1 Output 127 → 370 V
- RS PRO Embedded Switch Mode Power Supply SMPS 22.9A 1 Output 127 → 370
- RS PRO Embedded Switch Mode Power Supply SMPS 18.75A 1 Output 127 → 370 V
- RS PRO Embedded Switch Mode Power Supply SMPS 41.6A 1 Output 127 → 370 V
- RS PRO Embedded Switch Mode Power Supply SMPS 41.6A 1 Output 127 → 370
- RS PRO Embedded Switch Mode Power Supply SMPS 33.3A 1 Output 127 → 370 V
- RS PRO Embedded Switch Mode Power Supply SMPS 15.3A 1 Output 127 → 370 V