RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 18.75A, 225W, 1 Output, 85 → 264V V ac, 120 →
- RS Stock No.:
- 233-6882
- Brand:
- RS PRO
52 In stock - FREE next working day delivery available
Added
Price Each
£22.51
(exc. VAT)
£27.01
(inc. VAT)
Units | Per unit |
1 + | £22.51 |
- RS Stock No.:
- 233-6882
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 18.75A, 225W Enclosed
Introducing the range of RS PRO Embedded Switch Mode Power Supplies, ideal as an efficient power source for most types of electronic systems. An AC-DC open frame power supply which features a universal AC input this cost-effective, high density design. These RS PRO embedded SMPS units have been designed with the highest quality and versatility in mind
The power supply meets safety standards, ensuring that it can safely be used a wide range of Industrial, Medical and Dental applications.
Features and Benefits
- Universal 85 - 264V AC Active PFC
- Compact size: 103.4 x 62 x 37mm
- Efficiency up to 95%
- Stand-by power consumption. < 0.5W
- Operating temperature range - 40°C to +70°C
- Conformally coated PCB
- Low leakage current < 0.1mA
- Output short circuit, over-current, over-voltage protection
Applications
An embedded switch mode power supply is an electronic power supply unit that has a built-in switching regulator that can efficiently convert electrical power. They are often referred to as switch mode power converters or switchers and have become a popular addition to the electronics world, thanks to their many benefits. They can provide a cost-effective, efficient and compact power supply compared to traditional linear power supplies, while still offering optimum performance and reliability. SMPS units are often used in:
Computers and IT equipment
Medical equipment and treatments
Security systems
Industrial and civil applications
Mobile phone chargers
Instrumentation and electrical equipment
Computers and IT equipment
Medical equipment and treatments
Security systems
Industrial and civil applications
Mobile phone chargers
Instrumentation and electrical equipment
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 18.75A |
Power Rating | 225W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V V ac, 120 → 370 V dc |
Package Type | Enclosed |
Medical Approved | Yes |
Embedded | Yes |
Related links
- RS PRO Embedded Switch Mode Power Supply (SMPS) 9.4A 1 Output 120 → 370
- RS PRO Embedded Switch Mode Power Supply (SMPS) 9.5A 1 Output 120 → 370 V
- RS PRO Embedded Switch Mode Power Supply (SMPS) 9.5A 1 Output, 85...
- XP Power Switching Power Supply 12V dc 225W 85 → 264V ac Input Voltage
- RS PRO Embedded Switch Mode Power Supply (SMPS) 4.7A 1 Output 120 → 370
- RS PRO Embedded Switch Mode Power Supply (SMPS) 1A Dual Output, 85...
- RS PRO Embedded Switch Mode Power Supply (SMPS) 12.5A Dual Output,...
- RS PRO Embedded Switch Mode Power Supply (SMPS) 6A Dual Output, 85...