RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 1.25A, 15W, 85 → 305 V ac, 100 → 430 V dc Input
- RS Stock No.:
- 233-3528
- Brand:
- RS PRO
17 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£8.04
(exc. VAT)
£9.65
(inc. VAT)
Units | Per unit |
1 - 4 | £8.04 |
5 - 9 | £7.80 |
10 - 24 | £7.56 |
25 - 49 | £7.31 |
50 + | £7.07 |
- RS Stock No.:
- 233-3528
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 1.25A, 15W
Introducing the range of RS PRO Embedded Switch Mode Power Supplies, ideal as an efficient power source for most types of electronic systems. Its features an AC-DC PCB mount power supply and is compact, high efficiency series provides reinforced insulation and excellent EMC performance. These RS PRO embedded SMPS units have been designed with the highest quality and versatility in mind
The power supply meets safety standards, ensuring that it can safely be used in industrial control, instrumentation, and communications applications.
Features and Benefits
- Universal 85 - 305VAC and 100 - 430VDC
- Industry standard footprint
- Operating temperature range of -40°C to +85°C
- High efficiency up to 86%
- 5000m altitude operation
- No Load power consumption < 0.1W
Applications
An embedded switch mode power supply is an electronic power supply unit that has a built-in switching regulator that can efficiently convert electrical power. They are often referred to as switch mode power converters or switchers and have become a popular addition to the electronics world, thanks to their many benefits. They can provide a cost-effective, efficient and compact power supply compared to traditional linear power supplies, while still offering optimum performance and reliability. SMPS units are often used in:
Computers and IT equipment
Medical equipment and treatments
Security systems
Industrial and civil applications
Mobile phone chargers
Instrumentation and electrical equipment
Computers and IT equipment
Medical equipment and treatments
Security systems
Industrial and civil applications
Mobile phone chargers
Instrumentation and electrical equipment
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1.25A |
Power Rating | 15W |
Input Voltage | 85 → 305 V ac, 100 → 430 V dc |
Embedded | Yes |
Series | LD15 |
Related links
- RS PRO Embedded Switch Mode Power Supply SMPS 625mA 85 → 305 V ac,...
- RS PRO Embedded Switch Mode Power Supply SMPS 410mA 85 → 305 V ac,...
- RS PRO Embedded Switch Mode Power Supply SMPS 416mA 85 → 305 V ac,...
- RS PRO Embedded Switch Mode Power Supply SMPS 3A 85 → 305 V ac,...
- RS PRO Embedded Switch Mode Power Supply SMPS 1.67A 85 → 305 V ac,...
- RS PRO Embedded Switch Mode Power Supply SMPS 208mA 85 → 305 V ac,...
- RS PRO Embedded Switch Mode Power Supply SMPS 830mA 85 → 305 V ac,...
- RS PRO Embedded Switch Mode Power Supply SMPS 2A 85 → 305 V ac,...