- RS Stock No.:
- 227-5216
- Brand:
- RS PRO
15 In stock - FREE next working day delivery available
Added
Price Each
£12.41
(exc. VAT)
£14.89
(inc. VAT)
Units | Per unit |
1 - 4 | £12.41 |
5 - 9 | £12.04 |
10 - 24 | £11.67 |
25 - 49 | £11.30 |
50 + | £10.92 |
- RS Stock No.:
- 227-5216
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO LD30 Series AC-DC Converters
RS PRO is proud to introduce the LD30 series AC-DC converters. These 30 W compact converters are ultra-slim PCB mount power supplies commonly used in applications such as telecommunication and home appliance applications.
The LD30 series is available with a range of output voltages, offers high efficiency, reinforced insulation, and has excellent EMC performance.
The converters are approved to UL62368, EN62368, IEC62368, EN60335, and EN61558 and perform with the CLASS B limits of CISPR32 / EN55032/ EN55014 without external components.
Features and Benefits
- Universal 85 - 305VAC and 100 - 430VDC
- Industry standard footprint
- Efficiency up to 90%
- No Load power consumption < 0.1W
- Operating temperature range - 40゚C to +85゚C
- 5000 m altitude operation
- Over-voltage category OVC 111 (meet EN61558)
- EMI performance meets. CISPR32 / EN55032 CLASS B EN55014
- IEC/EN/UL62368-1/EN60335-1 EN61558-1 safety approval
General Specification
- Model: AC-DC 30W power supply
- Mounting Type: PCB mount
- Package Type: Black plastic, flame-retardant and heat-resistant (UL94V-0)/Metal
- MTBF: MIL-HDBK-217F@25゚C >500,000 h
- Dimensions: 69.5 x 39 x 24 mm
Input Specification
- Voltage Range: 85 to 305V ac, 100 to 430V dc
- Frequency: 47 to 63Hz
- AC Current Rating: 0.75A/115V ac, 0.5A/230V ac
- Inrush Current: 25A / 115 ac, 50A / 230V ac
- Input Protection: Recommend external 2A/300V, slow blow, required
LD30 Series AC-DC Converter Variants
Applications
- Industrial control systems
- Instrumentation and electrical equipment
- Electronics
Why would you choose RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 2A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 100 → 430V dc |
Package Type | Encapsulated |
Medical Approved | Yes |
Series | LD30 |
Related links
- RS PRO AC-DC Converter 6A 1 Output, 100 → 430V dc Input Voltage
- RS PRO AC-DC Converter 630mA 1 Output, 100 → 430V dc Input Voltage
- RS PRO AC-DC Power Supply 3A 1 Output, 100 → 430V dc Input Voltage
- RS PRO AC-DC Power Supply 625mA 1 Output, 100 → 430V dc Input Voltage
- RS PRO AC-DC Power Supply 320mA 1 Output, 100 → 430V dc Input Voltage
- RS PRO AC-DC Power Supply 1.1A 1 Output, 100 → 430V dc Input Voltage
- AC-DC Power Supply 1A 1 Output, 100 → 430V dc Input Voltage
- RS PRO AC-DC Power Supply 1.7A 1 Output, 100 → 430V dc Input Voltage